MCP9700T-E/TT | Microchip
Temperature probe, -40 to 125°C, 2.3-5.5 V, MCP9700T-E/TT, SOT-23-3, -40 to 125 °C, MCP9700T-E/TT
Order No.: 41S4131
EAN: 4099879151476
MPN:
MCP9700T-E/TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Standard delivery time from the manufacturer is: On Request
Temperature sensor, MCP9700T-E/TT, ATMEL
The MCP9700T-E/TT is a sensor with linear active thermistor integrated circuit that comprise a family of analog temperature sensors that convert temperature to analog voltage. This product provides a low-cost solution for applications that require measurement of a relative change of temperature.
Features
- Tiny analog temperature sensor
- Wide temperature measurement
- Optimized for analog-to-digital converters
- Optimized to drive large capacitive loads
Applications
- Hard disk drives and other PC peripherals
- Home appliance
- Office equipment
- Battery packs and portable equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature sensor | |
| measurement range | -40 to 125°C | |
| Voltage | 2.3-5.5 V | |
| Assembly | SMD | |
| Enclosure | SOT-23-3 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | TR |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |