TC913BCPA | Microchip
Dual Auto-Zeroed Operational Amplifier, PDIP-8, TC913BCPA
Order No.: 47S9902
EAN: 4099879093981
MPN:
TC913BCPA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Available in 5 Days: 160 pcs. - if ordered today
Operational amplifier, TC913BCPA, ATMEL
The TC913BCPA is a dual auto-zeroed operational amplifier. This product sets a new standard for low-power, precision dual-operational amplifier.
Features
- First monolithic dual auto-zeroed operational amplifier
- Low input voltage noise
- High common mode rejection
Applications
- Medical instrumentation
- Embedded control
- Temperature sensor amplifier
- Strain gage amplifier
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |