TC913ACPA | Microchip
Dual Zero-Drift Operational Amplifier, PDIP-8, TC913ACPA
Order No.: 47S9900
EAN: 4099879093974
MPN:
TC913ACPA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Available in 5 Days: 90 pcs. - if ordered today
Operational amplifier, TC913ACPA, ATMEL
The TC913ACPA is a dual auto-zeroed operational amplifier. This product sets a new standard for low-power, precision dual-operational amplifier.
Features
- First monolithic dual auto-zeroed operational amplifier
- Low input voltage noise
- High common mode rejection
Applications
- Medical instrumentation
- Embedded control
- Temperature sensor amplifier
- Strain gage amplifier
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |