TC7650CPD | Microchip
Single Chopper Stabilized Operational Amplifier, PDIP-14, TC7650CPD
Order No.: 48S1162
EAN: 4099879094001
MPN:
TC7650CPD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 50 pcs. - if ordered today
Chopper stabilized operational amplifier, TC7650CPD, ATMEL
The TC7650CPD CMOS chopper stabilized operational amplifier practically removes offset voltage error terms from system error calculations. This product has 14-pin dual-in-line package with external oscillator input to drive the nulling circuitry for optimum noise performance.
Features
- Low power operation
- Output clamp speeds recovery time
- Compensated internally for stable unity gain operation
- Direct replacement
Applications
- Medical instrumentation
- Embedded control
- Temperature sensor amplifier
- Strain gage amplifier
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |