TC7650CPA | Microchip
Single Chopper Stabilized Operational Amplifier, PDIP-8, TC7650CPA
Order No.: 47S9942
EAN: 4099879093998
MPN:
TC7650CPA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3197 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
43.20 € *
Price list
Quantity
Price per unit*
10 pcs.
4.3197 €
50 pcs.
4.0341 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Chopper stabilized operational amplifier, TC7650CPA, ATMEL
The TC7650CPA CMOS chopper stabilized operational amplifier practically removes offset voltage error terms from system error calculations. This product has 14-pin dual-in-line package with external oscillator input to drive the nulling circuitry for optimum noise performance.
Features
- Low power operation
- Output clamp speeds recovery time
- Compensated internally for stable unity gain operation
- Direct replacement
Applications
- Medical instrumentation
- Embedded control
- Temperature sensor amplifier
- Strain gage amplifier
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |