MCP6232-E/SN | Microchip
Dual Rail-to-Rail Operational Amplifier, SOIC-8, MCP6232-E/SN
Order No.: 51S4823
EAN: 4099879094605
MPN:
MCP6232-E/SN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 5 Days: 850 pcs. - if ordered today
Operational amplifier, MCP6232-E/SN, ATMEL
The MCP6232-E/SN is an operational amplifier, that provides wide bandwidth for the quiescent current. This product operates from a single supply voltage as low as 1.8 V, while drawing 20 µA quiescent current, and it supports rail-to-rail input and output swing, with a common-mode input voltage.
Features
- Rail-to-rail input and output
- Gain bandwidth product
- Extended temperature
- Supply current
Applications
- Automotive
- Portable instrumentation
- Transimpedance amplifier
- Battery powered systems
- Analog filters
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |