MCP602-I/SN | Microchip
Dual Low Power Operational Amplifier, SOIC-8, MCP602-I/SN
Order No.: 41S7502
EAN: 4099879093622
MPN:
MCP602-I/SN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 330 pcs. - if ordered today
CMOS operational ampflifier, MCP602-I/SN, ATMEL
The MCP602-I/SN is a dual low-power operational amplifier, This product amps to utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing.
Features
- Rail-to-rail input/output
- Gain bandwidth product
- Industrial temperature
- Extended temperature
Applications
- A/D converter driver
- Portable equipment
- Photodiode amplifier
- Analog filters
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |