PIC24F16KA101-I/SS | Microchip

PIC Mikrocontroller, 16 bit, 32 MHz, SSOP-20, PIC24F16KA101-I/SS

Order No.: 64S2185
EAN: 4099879131546
MPN:
PIC24F16KA101-I/SS
Series: PIC24F16KA
PIC24F16KA101-I/SS Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
276.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.7608 €

Microcontroller, PIC24F16KA101-I/SS, ATMEL

The PIC24F16KA101-I/SS is an extreme low-power 16-bit microcontroller with a broad peripheral feature set and enhanced computational performance. This product offers a new migration option for those high-performance applications.

Features

  • High-current sink/source
  • Fail-safe clock monitor
  • Flexible watchdog timer
  • In-circuit serial programming
  • Brown-out reset
  • Programmable high/low-voltage detect
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Original Packaging Bar with 67 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes