PIC18F67J11-I/PT | Microchip
PIC microcontroller, 8 bit, 48 MHz, TQFP-64, PIC18F67J11-I/PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 3 Weeks
CMOS 8-bit microcontroller, PIC18F67J11-I/PT, ATMEL
The PIC18F67J11-I/PT is a high-performance 8-bit powerful CMOS flash based microcontroller. This device has large amounts of flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications.
Features
- Low-power, high-speed CMOS flash technology
- Priority levels for interrupts
- Self-programmable under software control
- Extended watchdog timer
- Single-supply in-circuit serial programming
- In-circuit debug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 48 MHz | |
| Number of I/Os | 68 | |
| Memory size | 128 KB | |
| Data RAM Size | 3904 byte | |
| Voltage | 2-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TH |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |