PIC18F65J10-I/PT | Microchip
PIC Microcontroller, 8 bit, 40 MHz, TQFP-64, PIC18F65J10-I/PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
25 pcs.
5.3550 €
150 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, PIC18F65J10-I/PT, ATMEL
The PIC18F65J10-I/PT is a high performance 8-bit flash microcontroller. This product is ideal for cost sensitive applications, that benefit from the availability of four serial ports: two synchronous serial ports (I²C and SPI) and two asynchronous serial ports.
Features
- C compiler optimized architecture
- Extended watchdog timer
- Single-supply in-circuit serial programming
- In-circuit debug
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |