PIC18F46K80-I/PT | Microchip

PIC microcontroller, 8 bit, 64 MHz, TQFP-44, PIC18F46K80-I/PT

Order No.: 41S4143
EAN: 4099879105325
MPN:
PIC18F46K80-I/PT
Series: PIC18F46K80
PIC18F46K80-I/PT Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
25 pcs.
5.3669 €
150 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale

ECAN 8-bit microcontroller, PIC18F46K80-I/PT, ATMEL

The PIC18F46K80-I/PT is a high performance 8-bit MCU with Integrated ECAN featuring extreme low power consumption. This product is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set in small package.

Features

  • Three internal oscillators
  • Self-programmable under software control
  • Priority levels for interrupts
  • Extended watchdog timer
  • In-circuit serial programming
  • In-circuit debug via two pins
Technical specifications
Filter Property Value
Enclosure TQFP-44
Assembly SMD
Version flash
Processor core PIC
Core Size 8 bit
Clock frequency 64 MHz
Number of I/Os 35
Memory size 64 KB
Data RAM Size 3.6 KB
Voltage 1.8-5.5 V
Number of pins 44
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes