PIC18F458-I/P | Microchip
PIC Microcontroller, 8 bit, 40 MHz, DIP-40, PIC18F458-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Available in 5 Days: 27 pcs. - if ordered today
Microcontroller, PIC18F458-I/P, ATMEL
The PIC18F458-I/P is a high-performance, enhanced flash 8-bit microcontroller with CAN Module.
Features
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
- In-circuit serial programming
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 10 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |