PIC18F452-I/P | Microchip
PIC Microcontroller, 8 bit, 40 MHz, DIP-40, PIC18F452-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Available in 5 Days: 270 pcs. - if ordered today
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
25 pcs.
8.2110 €
100 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC18F452-I/P, ATMEL
The PIC18F452-I/P is a CMOS flash-based 8-bit microcontroller. This product features a 'C' compiler friendly development environment, 256 bytes of EEPROM, Self-programming, an ICD, 2 capture/compare/PWM functions, 8 channels of 10-bit Analog-to-Digital (A/D) converter.
Features
- Self-reprogrammable under software control
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 10 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |