PIC18F452-I/L | Microchip
MCU 8-bit PIC RISC 32KB Flash PIC18F452-I/L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9357 € *
Available in 5 Days: 466 pcs. - if ordered today
CMOS 8-bit microcontroller, PIC18F452-I/L, ATMEL
The PIC18F452-I/L is a CMOS flash-based 8-bit microcontroller. This product features a 'C' compiler friendly development environment, 256 bytes of EEPROM, Self-programming, an ICD, 2 capture/compare/PWM functions, 8 channels of 10-bit Analog-to-Digital (A/D) converter.
Features
- Self-reprogrammable under software control
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Memory size | 32 KB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 27 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |