PIC18F26K80-I/SS | Microchip
PIC microcontroller, 8 bit, 64 MHz, SSOP-28, PIC18F26K80-I/SS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 3 Weeks
ECAN 8-bit microcontroller, PIC18F26K80-I/SS, ATMEL
The PIC18F26K80-I/SS is a high performance 8-bit MCU with Integrated ECAN featuring extreme low power consumption. This product is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set in small package.
Features
- Three internal oscillators
- Self-programmable under software control
- Priority levels for interrupts
- Extended watchdog timer
- In-circuit serial programming
- In-circuit debug via two pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SSOP-28 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 64 MHz | |
| Number of I/Os | 24 | |
| Memory size | 64 KB | |
| Data RAM Size | 3.6 KB | |
| Voltage | 1.8-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | HK |
| Original Packaging | Bar with 47 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |