PIC18F25K20-I/SO | Microchip
PIC Microcontroller, 8 bit, 64 MHz, SOIC-28, PIC18F25K20-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 5 Days: 264 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
25 pcs.
3.7485 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
XLP microcontroller, PIC18F25K20-I/SO, ATMEL
The PIC18F25K20-I/SO is a high performance 8-bit microcontroller with XLP technology. This product introduces design enhancements, that makes this microcontroller a logical choice for many high-performance, power sensitive applications.
Features
- Self-programmable under software control
- Programmable brown-out reset
- Extended watchdog timer
- In-circuit debug
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 27 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |