PIC18F258-I/SO | Microchip
PIC Microcontroller, 8 bit, 40 MHz, SOIC-28, PIC18F258-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.994 € *
Available in 5 Days: 54 pcs. - if ordered today
Microcontroller, PIC18F258-I/SO, ATMEL
The PIC18F258-I/SO is a high-performance, enhanced flash 8-bit microcontroller with CAN Module.
Features
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
- In-circuit serial programming
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-28 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 40 MHz | |
| Number of I/Os | 22 | |
| Memory size | 32 KB | |
| Data RAM Size | 1.5 KB | |
| Voltage | 4.2-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 27 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |