PIC18F2550-I/SO | Microchip
PIC Microcontroller, 8 bit, 48 MHz, SOIC-28, PIC18F2550-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
25 pcs.
11.3645 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, PIC18F2550-I/SO, ATMEL
The PIC18F2550-I/SO is a high performance 8-bit enhanced flash, USB microcontroller with nanoWatt technology. This product is ideal for low power and connectivity applications.
Features
- C compiler optimized architecture with optional extended instruction set
- Self-programmable under software control
- Extended watchdog timer
- Programmable code protection
- In-circuit debug
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 27 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |