PIC18F2520-I/SP | Microchip

PIC Microcontroller, 8 bit, 40 MHz, DIP-28, PIC18F2520-I/SP

Order No.: 63S9826
EAN: 4099879130730
MPN:
PIC18F2520-I/SP
Series: PIC18F2520
PIC18F2520-I/SP Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1380 € *
Available in 5 Days: 106 pcs. - if ordered today
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
25 pcs.
11.3645 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC18F2520-I/SP, ATMEL

The PIC18F2520-I/SP is a CMOS flash-based 8-bit microcontroller. This product provides a seamless migration path of software code to higher levels of hardware integration.

Features

  • Self-reprogrammable under software control
  • Power-on reset
  • Power-up timer
  • Watchdog timer
  • Programmable code protection
  • Power saving SLEEP mode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 15 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes