PIC18F252-I/SP | Microchip
PIC microcontroller, 8 bit, 40 MHz, DIP-28, PIC18F252-I/SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Available in 5 Days: 32 pcs. - if ordered today
CMOS 8-bit microcontroller, PIC18F252-I/SP, ATMEL
The PIC18F252-I/SP is a CMOS flash-based 8-bit microcontroller. This product provides a seamless migration path of software code to higher levels of hardware integration.
Features
- Self-reprogrammable under software control
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-28 | |
| Assembly | THT | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 40 MHz | |
| Number of I/Os | 23 | |
| Memory size | 32 KB | |
| Data RAM Size | 1.5 KB | |
| Voltage | 4.2-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |