PIC18F252-I/SO | Microchip

PIC microcontroller, 8 bit, 40 MHz, SOIC-28, PIC18F252-I/SO

Order No.: 64S2029
MPN:
PIC18F252-I/SO
Series: PIC16F25x
PIC18F252-I/SO Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Available in 5 Days: 875 pcs. - if ordered today
Total Price:
7.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7231 €

8-bit Microcontroller, PIC18F252-I/SO, Microchip

This powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 28-pin package and thus providing a seamless migration path of software code to higher levels of hardware integration. The PIC18F252-I/SO features a 'C' compiler friendly development environment, 256 bytes of EEPROM, Self-programming, an ICD, 2 capture/compare/PWM functions, 5 channels of 10-bit Analog-to-Digital (A/D) converter, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, instrumentation and monitoring, data acquisition, power conditioning, environmental monitoring, telecom and consumer audio/video applications.

Technical specifications
Filter Property Value
Enclosure SOIC-28
Assembly SMD
Version flash
Processor core PIC
Core Size 8 bit
Clock frequency 40 MHz
Number of I/Os 23
Memory size 32 KB
Data RAM Size 256 byte
Protocol I2C, SPI, UART/USART
Voltage 4.2-5.5 V
Number of pins 28
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free not_specified
RoHS conform Yes