PIC18F2420-I/SO | Microchip

PIC Microcontroller, 8 bit, 40 MHz, SOIC-28, PIC18F2420-I/SO

Order No.: 63S9816
EAN: 4099879130716
MPN:
PIC18F2420-I/SO
Series: PIC18F2420
PIC18F2420-I/SO Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8663 € *
Available in 5 Days: 489 pcs. - if ordered today
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
25 pcs.
6.3427 €
150 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC18F2420-I/SO, ATMEL

The PIC18F2420-I/SO is a CMOS flash-based 8-bit microcontroller. This product provides a seamless migration path of software code to higher levels of hardware integration.

Features

  • Self-reprogrammable under software control
  • Power-on reset
  • Power-up timer
  • Watchdog timer
  • Programmable code protection
  • Power saving SLEEP mode
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin TH
Original Packaging Bar with 27 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes