PIC18F242-I/SP | Microchip
PIC Microcontroller, 8 bit, 40 MHz, DIP-28, PIC18F242-I/SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Available in 5 Days: 30 pcs. - if ordered today
CMOS 8-bit microcontroller, PIC18F242-I/SP, ATMEL
The PIC18F242-I/SP is a CMOS flash-based 8-bit microcontroller. This product provides a seamless migration path of software code to higher levels of hardware integration.
Features
- Self-reprogrammable under software control
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |