PIC18F2320-I/SP | Microchip

PIC Microcontroller, 8 bit, 40 MHz, DIP-28, PIC18F2320-I/SP

Order No.: 64S2198
EAN: 4099879131607
MPN:
PIC18F2320-I/SP
Series: PIC18F2320
PIC18F2320-I/SP Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0900 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
25 pcs.
12.2570 €
100 pcs.
11.5430 €
*incl. VAT plus shipping costs
Subject to prior sale

Microcontroller, PIC18F2320-I/SP, ATMEL

The PIC18F2320-I/SP is an enhanced flash microcontroller with 10-bit A/D and nanoWatt technology. This product introduces design enhancements, that makes this microcontroller a logical choice for many high-performance, power sensitive applications.

Features

  • Self-programmable under software control
  • Eight level deep hardware stack
  • Power-on reset
  • Power-up timer
  • Watchdog timer
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 15 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes