PIC18F1320-I/P | Microchip

PIC microcontroller, 8 bit, 40 MHz, PDIP-18, PIC18F1320-I/P

Order No.: 64S2043
MPN:
PIC18F1320-I/P
Series: PIC18F1320
PIC18F1320-I/P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
25 pcs.
7.7350 €
100 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale

8-bit Microcontroller, PIC18F1320-I/P, Microchip

This microcontroller has nanoWatt Technology, which features six enhanced power-managed "software controlled" modes, power consumption as low as 0.1 microamps in standby mode and a wide operating voltage range from 2- to 5.5-volts which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure.This powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS FLASH-based 10-bit microcontroller packs Microchip's powerful PIC architecture into an 18-pin package and thus providing a seamless migration path of software code to higher levels of hardware integration.

The PIC18F1320-I/P features a 'C" compiler friendly development environment, 128 bytes of EEPROM, Self-programming, an ICD, capture/compare/PWM functions, 7 channels of 10-bit Analog-to-Digital (A/D) converter, Addressable Universal Asynchronous Receiver Transmitter (AUSART) and Advanced Low Power Oscillator controls. All of these features make it ideal for battery powered and power consumption critical applications including instrumentation and monitoring, data acquisition, power conditioning, environmental monitoring, telecom and consumer audio/video applications.

Features

  • Internal Oscillator
  • Self Programming
Technical specifications
Filter Property Value
Enclosure PDIP-18
Assembly THT
Version flash
Processor core PIC
Core Size 8 bit
Clock frequency 40 MHz
Number of I/Os 16
Memory size 8 KB
Data RAM Size 256 byte
Protocol UART/USART
Voltage 4.2-5.5 V
Number of pins 16
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free not_specified