PIC18F1220-I/SO | Microchip
PIC Microcontroller, 8 bit, 40 MHz, SOIC-18, PIC18F1220-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Available in 5 Days: 308 pcs. - if ordered today
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
25 pcs.
6.4855 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, PIC18F1220-I/SO, ATMEL
The PIC18F1220-I/SO is a high-performance, enhanced flash MCUs with 10-bit (A/D). This product introduces design enhancements, that makes this microcontroller a logical choice for many high-performance, power sensitive applications.
Features
- Self-reprogrammable under software control
- Priority levels for interrupts
- Extended watchdog timer
- Single-supply
- In-circuit debug
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 42 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |