PIC18F1220-I/P | Microchip

PIC Microcontroller, 8 bit, 40 MHz, DIP-18, PIC18F1220-I/P

Order No.: 64S2041
EAN: 4099879131355
MPN:
PIC18F1220-I/P
Series: PIC18F1220
PIC18F1220-I/P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4970 € *
Available in 5 Days: 95 pcs. - if ordered today
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
25 pcs.
7.0210 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale

Microcontroller, PIC18F1220-I/P, ATMEL

The PIC18F1220-I/P is a high-performance, enhanced flash MCUs with 10-bit (A/D). This product introduces design enhancements, that makes this microcontroller a logical choice for many high-performance, power sensitive applications.

Features

  • Self-reprogrammable under software control
  • Priority levels for interrupts
  • Extended watchdog timer
  • Single-supply
  • In-circuit debug
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 25 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes