PIC16LF628A-I/SO | Microchip

PIC Microcontroller, 8 bit, 20 MHz, SOIC-18, PIC16LF628A-I/SO

Order No.: 64S2182
EAN: 4099879131515
MPN:
PIC16LF628A-I/SO
Series: PIC16F
PIC16LF628A-I/SO Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
875.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
252 pcs.
3.4748 €

CMOS 8-bit microcontroller, PIC16LF628A-I/SO, ATMEL

The PIC16LF628A-I/SO is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontroller. It employs an advanced RISC architecture. This product has enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • In-circuit serial programming
  • Brown-out reset
  • Programmable code protection
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 42 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes