PIC16F946-I/PT | Microchip
PIC Microcontroller, 8 bit, 20 MHz, TQFP-64, PIC16F946-I/PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0920 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
25 pcs.
7.6160 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F946-I/PT, ATMEL
The PIC16F946-I/PT is a flash-based, 8-Bit CMOS microcontroller with LCD Driver and nanoWatt Technology.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Power saving SLEEP mode
- Multiplexed master clear with pull-up/input pin
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |