PIC16F914-I/PT | Microchip
PIC microcontroller, 8 bit, 20 MHz, TQFP-44, PIC16F914-I/PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
25 pcs.
4.2721 €
150 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F914-I/PT, ATMEL
The PIC16F914-I/PT is a high performance 8-bit microcontroller with XLP technology. This product introduces design enhancements, that makes this microcontroller a logical choice for many high-performance, power sensitive applications.
Features
- Self-programmable under software control
- Programmable brown-out reset
- Extended watchdog Timer
- In-circuit debug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-44 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 35 | |
| Memory size | 7 KB | |
| Data RAM Size | 256 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 44 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |