PIC16F913-I/SP | Microchip

PIC Microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F913-I/SP

Order No.: 64S2172
EAN: 4099879131454
MPN:
PIC16F913-I/SP
Series: PIC16F91x
PIC16F913-I/SP Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1761 € *
Available in 5 Days: 52 pcs. - if ordered today
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
25 pcs.
5.7001 €
150 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F913-I/SP, ATMEL

The PIC16F913-I/SP is a flash-based, 8-Bit CMOS microcontroller with LCD Driver and nanoWatt Technology.

Features

  • High performance RISC CPU
  • Power-on reset
  • Power-up timer
  • Power saving SLEEP mode
  • Multiplexed master clear with pull-up/input pin
  • Programmable code protection
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin TH
Original Packaging Bar with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes