PIC16F884-I/PT | Microchip
PIC Microcontroller, 8 bit, 20 MHz, TQFP-44, PIC16F884-I/PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Available in 5 Days: 221 pcs. - if ordered today
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
25 pcs.
3.6176 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F884-I/PT, ATMEL
The PIC16F884-I/PT is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory and self programming.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out reset
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |