PIC16F883-I/SO | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-28, PIC16F883-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Available in 5 Days: 406 pcs. - if ordered today
CMOS 8-bit microcontroller, PIC16F883-I/SO, ATMEL
The PIC16F883-I/SO is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 14 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 enhanced capture/compare/PWM functions.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out reset
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-28 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 24 | |
| Memory size | 7 KB | |
| Data RAM Size | 256 byte | |
| Voltage | 2-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Bar with 27 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |