PIC16F877A-I/P | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-40, PIC16F877A-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Available in 5 Days: 103 pcs. - if ordered today
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
25 pcs.
6.9020 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F877A-I/P, ATMEL
The PIC16F877A-I/P is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Power saving SLEEP mode
- Fully static design
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 10 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |