PIC16F877A-I/L | Microchip
PIC Microcontroller, 8 bit, 20 MHz, LCC-44, PIC16F877A-I/L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Available in 5 Days: 35 pcs. - if ordered today
CMOS 8-bit microcontroller, PIC16F877A-I/L, ATMEL
The PIC16F877A-I/L is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Power saving SLEEP mode
- Fully static design
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 27 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |