PIC16F877-20L | Microchip

PIC Microcontroller, 8 bit, 20 MHz, LCC-44, PIC16F877-20L

Order No.: 64S1949
EAN: 4099879131263
MPN:
PIC16F877-20L
Series: PIC16F87x
PIC16F877-20L Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7917 € *
Available in 5 Days: 152 pcs. - if ordered today
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
25 pcs.
13.6493 €
150 pcs.
12.7449 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F877-20L, ATMEL

The PIC16F877-20L is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory.

Features

  • High performance RISC CPU
  • Power-on reset
  • Power-up timer
  • Power saving SLEEP mode
  • Fully static design
  • Programmable code protection
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin PH
Original Packaging Bar with 27 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes