PIC16F876-20/SP | Microchip

PIC Microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F876-20/SP

Order No.: 64S1944
EAN: 4099879131225
MPN:
PIC16F876-20/SP
Series: PIC16F87x
PIC16F876-20/SP Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1023 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1023 €
25 pcs.
11.1622 €
150 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F876-20/SP, ATMEL

The PIC16F876-20/SP is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory.

Features

  • High performance RISC CPU
  • Power-on reset
  • Power-up timer
  • Power saving SLEEP mode
  • Fully static design
  • Programmable code protection
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin TH
Original Packaging Bar with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes