PIC16F873-20I/SO | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-28, PIC16F873-20I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: On Request
CMOS 8-bit microcontroller, PIC16F873-20I/SO, ATMEL
The PIC16F873-20I/SO is a high performance RISC CPU 8-bit microcontroller. It comes with 35 instructions.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Power saving SLEEP mode
- Fully static design
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 27 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |