PIC16F873-20/SP | Microchip

PIC Microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F873-20/SP

Order No.: 64S1141
EAN: 4099879130914
MPN:
PIC16F873-20/SP
Series: PIC16F87x
PIC16F873-20/SP Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6140 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6140 €
25 pcs.
11.8405 €
100 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F873-20/SP, ATMEL

The PIC16F873-20/SP is a low pin-count flash microcontroller. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM data memory, and nanoWatt technology.

Features

  • High performance RISC CPU
  • Power-on reset
  • Power-up timer
  • Power saving SLEEP mode
  • Fully static design
  • Programmable code protection
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Bar with 15 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes