PIC16F872-I/SP | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F872-I/SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
25 pcs.
5.6406 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F872-I/SP, ATMEL
The PIC16F872-I/SP is a CMOS flash based 8-bit microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions.
Features
- In-circuit serial programming
- In-circuit debugging
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 15 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |