PIC16F871-I/PT | Microchip
PIC Microcontroller, 8 bit, 20 MHz, TQFP-44, PIC16F871-I/PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.545 € *
Standard delivery time from the manufacturer is: On Request
CMOS 8-bit microcontroller, PIC16F871-I/PT, ATMEL
The PIC16F871-I/PT is a CMOS flash based 8-bit microcontroller. This device features 64 bytes of EEPROM data memory, self programming, an ICD, 8 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and a Universal Asynchronous Receiver Transmitter.
Features
- High performance RISC CPU
- Eight level deep hardware stack
- Power-on reset
- Power-up timer
- Watchdog timer
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |