PIC16F870-I/SP | Microchip

PIC Microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F870-I/SP

Order No.: 64S1099
EAN: 4099879130877
MPN:
PIC16F870-I/SP
Series: PIC16F87x
PIC16F870-I/SP Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4145 € *
Available in 5 Days: 270 pcs. - if ordered today
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
25 pcs.
5.2122 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, PIC16F870-I/SP, ATMEL

The PIC16F870-I/SP is a CMOS flash based 8-bit microcontroller. This device features 64 bytes of EEPROM data memory, self programming, an ICD, 8 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and a Universal Asynchronous Receiver Transmitter.

Features

  • High performance RISC CPU
  • Eight level deep hardware stack
  • Power-on reset
  • Power-up timer
  • Watchdog timer
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin TH
Original Packaging Bar with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes