PIC16F870-I/SO | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-28, PIC16F870-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Available in 5 Days: 56 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
25 pcs.
7.3185 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F870-I/SO, ATMEL
The PIC16F870-I/SO is a CMOS flash based 8-bit microcontroller. This device features 64 bytes of EEPROM data memory, self programming, an ICD, 8 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and a Universal Asynchronous Receiver Transmitter.
Features
- High performance RISC CPU
- Eight level deep hardware stack
- Power-on reset
- Power-up timer
- Watchdog timer
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 27 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |