PIC16F84A-20/P | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-18, PIC16F84A-20/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
25 pcs.
9.2820 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F84A-20/P, ATMEL
The PIC16F84A-20/P is a CMOS Flash/EEPROM-based 8-bit microcontroller. This product is easily adapted for automotive, industrial, appliances low power remote sensors, electronic locks and security applications.
Features
- In-circuit serial programming
- Code protection
- Power on reset
- Power-up timer
- Watchdog timer
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |