PIC16F819-I/SO | Microchip
PIC microcontroller, 8 bit, 20 MHz, SOIC-18, PIC16F819-I/SO
NCNR (non cancelable / non returnable)
8-bit Microcontroller, PIC16F819-I/SO, Microchip
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC architecture into an 18-pin package. The PIC16F819-I/SO features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.
Features
- 8 MHz Internal Oscillator
- 256 bytes of EEPROM data memory
- Capture/Compare
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-18 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 16 | |
| Memory size | 2 KB | |
| Data RAM Size | 256 byte | |
| Protocol | I2C, SPI | |
| Voltage | 4-5.5 V | |
| Number of pins | 18 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 42 pieces |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | not_specified |