PIC16F819-I/P | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-18, PIC16F819-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Available in 5 Days: 139 pcs. - if ordered today
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
25 pcs.
4.9385 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F819-I/P, ATMEL
The PIC16F819-I/P is a CMOS Flash-based 8-bit microcontroller. This product features 8MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface or the 2 wire inter-integrated circuit bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter.
Features
- In-circuit serial programming
- Processor read/write access to program memory
- Low-voltage programming
- In-circuit debugging
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |