PIC16F818-I/SO | Microchip
PIC Microcontroller, 8 bit, 20 MHz, SOIC-18, PIC16F818-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available in 5 Days: 118 pcs. - if ordered today
CMOS 8-bit microcontroller, PIC16F818-I/SO, ATMEL
The PIC16F818-I/SO is a CMOS Flash-based 8-bit microcontroller. This product features 8MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface or the 2 wire inter-integrated circuit bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter.
Features
- In-circuit serial programming
- Processor read/write access to program memory
- Low-voltage programming
- In-circuit debugging
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Bar with 42 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |