PIC16F818-I/P | Microchip

PIC microcontroller, 8 bit, 20 MHz, PDIP-18, PIC16F818-I/P

Order No.: 64S1807
MPN:
PIC16F818-I/P
Series: PIC16F81x
PIC16F818-I/P Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Available in 5 Days: 553 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
25 pcs.
5.4145 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale

8-bit Microcontroller, PIC16F818-I/P, Microchip

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC architecture into an 18-pin package. The PIC16F818-I/P features 8MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

Features

  • 8 MHz Internal Oscillator
  • 128 bytes of EEPROM data memory
  • Capture/Compare
Technical specifications
Filter Property Value
Enclosure PDIP-18
Assembly THT
Version flash
Processor core PIC
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 16
Memory size 1 KB
Data RAM Size 128 byte
Protocol I2C, SPI
Voltage 4-5.5 V
Number of pins 18
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free not_specified