PIC16F77-I/P | Microchip
PIC Microcontroller, 8 bit, 20 MHz, DIP-40, PIC16F77-I/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
25 pcs.
10.1388 €
150 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F77-I/P, ATMEL
The PIC16F77-I/P is a CMOS flash-based 8-bit microcontroller. This product features 8 channels of 8 bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port that can be configured as either 3-wire serial peripheral interface or the 2-wire inter-integrated circuit bus and a universal asynchronous receiver transmitter.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |