PIC16F73-I/SP | Microchip
PIC microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F73-I/SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Available in 5 Days: 408 pcs. - if ordered today
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
25 pcs.
5.4145 €
150 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, PIC16F73-I/SP, ATMEL
The PIC16F73-I/SP is a CMOS flash-based 8-bit microcontroller. This product features 8 channels of 8 bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port that can be configured as either 3-wire serial peripheral interface or the 2-wire inter-integrated circuit bus and a universal asynchronous receiver transmitter.
Features
- High performance RISC CPU
- Power-on reset
- Power-up timer
- Watchdog timer
- Programmable code protection
- Power saving SLEEP mode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-28 | |
| Assembly | THT | |
| Version | flash | |
| Processor core | PIC | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 22 | |
| Memory size | 7 KB | |
| Data RAM Size | 192 byte | |
| Voltage | 4-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bar with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |